Hazardous Product

ITW Devcon Epoxy Putty, 500 g

RS Stock No.: 692-873Brand: ITW DevconManufacturers Part No.: 15821
brand-logo
View all in Fillers & Putties

Technical Document

Specifications

Application

Encapsulating, Moulding, Potting, Repairing, Sealing

Filler & Putty Type

Epoxy Putty

Product Form

Putty

Package Type

Tube

Cure Time

10 h

Package Size

500 g

Maximum Operating Temperature

+82°C

Operating Temperature Range

Maximum of +82 °C

Country of Origin

Ireland

Product details

Flexane® Putty

For a broad range of lining and protection applications
Easily trowelled
Cures to a medium hard rubber
Bonds to most substrates
Maximum operating temp 82°C dry and 49°C wet
Pot life 25mins
Mix ratio 2.52:1

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

You may be interested in
Stock information temporarily unavailable.

€ 128.00

€ 128.00 Each (Exc. Vat)

€ 160.64

€ 160.64 Each (inc. VAT)

ITW Devcon Epoxy Putty, 500 g

€ 128.00

€ 128.00 Each (Exc. Vat)

€ 160.64

€ 160.64 Each (inc. VAT)

ITW Devcon Epoxy Putty, 500 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 128.00
3 - 9€ 119.00
10 - 29€ 109.00
30+€ 98.50
You may be interested in

Technical Document

Specifications

Application

Encapsulating, Moulding, Potting, Repairing, Sealing

Filler & Putty Type

Epoxy Putty

Product Form

Putty

Package Type

Tube

Cure Time

10 h

Package Size

500 g

Maximum Operating Temperature

+82°C

Operating Temperature Range

Maximum of +82 °C

Country of Origin

Ireland

Product details

Flexane® Putty

For a broad range of lining and protection applications
Easily trowelled
Cures to a medium hard rubber
Bonds to most substrates
Maximum operating temp 82°C dry and 49°C wet
Pot life 25mins
Mix ratio 2.52:1

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

You may be interested in