IXYS CLA50E1200TC, Thyristor 1200V, 50A 80mA

RS Stock No.: 135-8284Brand: IXYSManufacturers Part No.: CLA50E1200TC
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-268AA (D3PAK)

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

700A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

80mA

Maximum Gate Trigger Voltage

1.6V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

16.05 x 14 x 5.1mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Product details

CLAxxE 1200 series Single Thyristors

A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.40

€ 9.70 Each (In a Pack of 2) (Exc. Vat)

€ 24.35

€ 12.174 Each (In a Pack of 2) (inc. VAT)

IXYS CLA50E1200TC, Thyristor 1200V, 50A 80mA

€ 19.40

€ 9.70 Each (In a Pack of 2) (Exc. Vat)

€ 24.35

€ 12.174 Each (In a Pack of 2) (inc. VAT)

IXYS CLA50E1200TC, Thyristor 1200V, 50A 80mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 14€ 9.70€ 19.40
16+€ 7.70€ 15.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-268AA (D3PAK)

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

700A

Mounting Type

Surface Mount

Maximum Gate Trigger Current

80mA

Maximum Gate Trigger Voltage

1.6V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

16.05 x 14 x 5.1mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Product details

CLAxxE 1200 series Single Thyristors

A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more