Tekninen dokumentti
Tekniset tiedot
Merkki
IXYSMounting Type
Panel Mount
Package Type
TO-240AA
Maximum Continuous Forward Current
120A
Peak Reverse Repetitive Voltage
2200V
Diode Configuration
Series
Rectifier Type
High Voltage
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.43V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Tuotetiedot
MDD Series Dual Diode Modules, Ixys
Approvals
UL recognised component
Diodes and Rectifiers, Ixys
€ 1 519,20
€ 42,20 1 kpl (36 kpl/laatikko) (ilman ALV)
€ 1 906,60
€ 52,961 1 kpl (36 kpl/laatikko) (Sis ALV:n)
36
€ 1 519,20
€ 42,20 1 kpl (36 kpl/laatikko) (ilman ALV)
€ 1 906,60
€ 52,961 1 kpl (36 kpl/laatikko) (Sis ALV:n)
36
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
IXYSMounting Type
Panel Mount
Package Type
TO-240AA
Maximum Continuous Forward Current
120A
Peak Reverse Repetitive Voltage
2200V
Diode Configuration
Series
Rectifier Type
High Voltage
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.43V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Tuotetiedot
MDD Series Dual Diode Modules, Ixys
Approvals
UL recognised component