Jabra Speak 410 Cordless Telephone

RS Stock No.: 210-1422Brand: JabraManufacturers Part No.: 7410-109
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

Jabra

Model

Speak 410

Mount Style

Desktop

Handset Style

Cordless

LCD Display

No

Colour

Black

Handsfree

Yes

Wireless

No

Conference Calls

Yes

Number of Phone Lines

1

Country of Origin

China

You may be interested in
Jabra Conference Phone
€ 286.14Each (Exc. Vat)
Stock information temporarily unavailable.

€ 182.00

€ 182.00 Each (Exc. Vat)

€ 228.41

€ 228.41 Each (inc. VAT)

Jabra Speak 410 Cordless Telephone

€ 182.00

€ 182.00 Each (Exc. Vat)

€ 228.41

€ 228.41 Each (inc. VAT)

Jabra Speak 410 Cordless Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Jabra Conference Phone
€ 286.14Each (Exc. Vat)

Technical Document

Specifications

Brand

Jabra

Model

Speak 410

Mount Style

Desktop

Handset Style

Cordless

LCD Display

No

Colour

Black

Handsfree

Yes

Wireless

No

Conference Calls

Yes

Number of Phone Lines

1

Country of Origin

China

You may be interested in
Jabra Conference Phone
€ 286.14Each (Exc. Vat)