Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

John Guest Plastic Pipe Fitting, Straight Push Fit Coupler, 22mm

RS tilauskoodi: 432-1367Tuotemerkki: John GuestValmistajan osanumero.: PEM0422W
brand-logo

Tekninen dokumentti

Tekniset tiedot

Fitting Type

Coupler

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Compatible Pipe Size

22mm

Thread Size

22mm

Alkuperämaa

United Kingdom

Tuotetiedot

Equal Straight Connector

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

Saatat olla kiinnostunut
Plumbing, connector, straight, 22mm equal
Hintaa ei saatavillakpl (ilman ALV)
JG Speedfit Pipe Insert, 22mm
€ 1,381 kpl (10 kpl/pakkaus) (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 16,80

€ 8,40 1 kpl (2 kpl/pakkaus) (ilman ALV)

€ 21,08

€ 10,542 1 kpl (2 kpl/pakkaus) (Sis ALV:n)

John Guest Plastic Pipe Fitting, Straight Push Fit Coupler, 22mm

€ 16,80

€ 8,40 1 kpl (2 kpl/pakkaus) (ilman ALV)

€ 21,08

€ 10,542 1 kpl (2 kpl/pakkaus) (Sis ALV:n)

John Guest Plastic Pipe Fitting, Straight Push Fit Coupler, 22mm
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
2 - 8€ 8,40€ 16,80
10 - 18€ 8,00€ 16,00
20 - 48€ 7,50€ 15,00
50+€ 7,40€ 14,80
Saatat olla kiinnostunut
Plumbing, connector, straight, 22mm equal
Hintaa ei saatavillakpl (ilman ALV)
JG Speedfit Pipe Insert, 22mm
€ 1,381 kpl (10 kpl/pakkaus) (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Fitting Type

Coupler

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Compatible Pipe Size

22mm

Thread Size

22mm

Alkuperämaa

United Kingdom

Tuotetiedot

Equal Straight Connector

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

Saatat olla kiinnostunut
Plumbing, connector, straight, 22mm equal
Hintaa ei saatavillakpl (ilman ALV)
JG Speedfit Pipe Insert, 22mm
€ 1,381 kpl (10 kpl/pakkaus) (ilman ALV)