Exploring Arduino: Tools and Techniques for Engineering Wizardry by Jeremy Blum
Technical Document
Specifications
Brand
John Wiley & SonsTitle
Exploring Arduino: Tools and Techniques for Engineering Wizardry
Date of Publication
2013
Author
Jeremy Blum
Publisher
Wiley
Series
Robotics
Format
Paperback
Number of Pages
384
13 Digit ISBN
9781118549360
Country of Origin
United Kingdom
Product details
Exploring Arduino: Tools and Techniques for Engineering Wizardry, Jeremy Blum
'Exploring Arduino: Tools and Techniques for Engineering Wizardry' is a book that supports you with engineering and programming using the Arduino platform. The book features step-by-step exercises for you to work through that gradually increase in difficulty. There is also a series of videos, codes, schematics and other downloadable materials at your disposal, making the book a great source of reference material.
Book Contents
1) Getting up and blinking with the Arduino
2) Digital Inputs, Outputs and Pulse-Width Modulation
3) Reading Analog Sensors
4) Using Transistors and Driving Motors
5) Making Sounds
6) USB and Serial Communication
7) Shift Registers
8) The I2C Bus
9) The SPI Bus
10) Interfacing with Liquid Crystal Displays
11) Wireless Communication with XBee Radios
12) Hardware and Timer Interrupts
13) Data Logging with SD Cards
14) Connecting your Arduino to the Internet
Arduino Accessories
Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.
€ 38.50
€ 38.50 Each (Exc. Vat)
€ 48.32
€ 48.32 Each (inc. VAT)
1
€ 38.50
€ 38.50 Each (Exc. Vat)
€ 48.32
€ 48.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
John Wiley & SonsTitle
Exploring Arduino: Tools and Techniques for Engineering Wizardry
Date of Publication
2013
Author
Jeremy Blum
Publisher
Wiley
Series
Robotics
Format
Paperback
Number of Pages
384
13 Digit ISBN
9781118549360
Country of Origin
United Kingdom
Product details
Exploring Arduino: Tools and Techniques for Engineering Wizardry, Jeremy Blum
'Exploring Arduino: Tools and Techniques for Engineering Wizardry' is a book that supports you with engineering and programming using the Arduino platform. The book features step-by-step exercises for you to work through that gradually increase in difficulty. There is also a series of videos, codes, schematics and other downloadable materials at your disposal, making the book a great source of reference material.
Book Contents
1) Getting up and blinking with the Arduino
2) Digital Inputs, Outputs and Pulse-Width Modulation
3) Reading Analog Sensors
4) Using Transistors and Driving Motors
5) Making Sounds
6) USB and Serial Communication
7) Shift Registers
8) The I2C Bus
9) The SPI Bus
10) Interfacing with Liquid Crystal Displays
11) Wireless Communication with XBee Radios
12) Hardware and Timer Interrupts
13) Data Logging with SD Cards
14) Connecting your Arduino to the Internet
Arduino Accessories
Here at RS we have a wide range of accessories to support you with your Arduino projects. Books can help you to get started as well as help you connect devices to the Internet of Things. We have cases to house and protect your Arduino boards and connectivity accessories such as cables and antennas. Arduino Kits are a great starting point when prototyping and experimenting with projects, from the most basic breadboard and wire kits to kits featuring Arduino boards and electronic components.