JSP Clear Flip Up PC Face Shield with Face Guard , Resistant To Molten Metal Splash, Ultra Violet Flash

RS Stock No.: 475-443Brand: JSPManufacturers Part No.: ADA270-070-00C
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

JSP

Resistant To

Molten Metal Splash, Ultra Violet Flash

Guard Type

Face

UV Protection

Yes

Flip Up

Yes

Series

ADA270-070-00C

Shield Material

PC

Lens Colour

Clear

Country of Origin

United Kingdom

€ 57.00

€ 57.00 Each (Exc. Vat)

€ 71.54

€ 71.54 Each (inc. VAT)

JSP Clear Flip Up PC Face Shield with Face Guard , Resistant To Molten Metal Splash, Ultra Violet Flash

€ 57.00

€ 57.00 Each (Exc. Vat)

€ 71.54

€ 71.54 Each (inc. VAT)

JSP Clear Flip Up PC Face Shield with Face Guard , Resistant To Molten Metal Splash, Ultra Violet Flash

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JSP

Resistant To

Molten Metal Splash, Ultra Violet Flash

Guard Type

Face

UV Protection

Yes

Flip Up

Yes

Series

ADA270-070-00C

Shield Material

PC

Lens Colour

Clear

Country of Origin

United Kingdom