Tekninen dokumentti
Tekniset tiedot
Merkki
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
3.96mm
Gender
Male
Mounting Type
PCB Mount
Series
SDN
For Use With
SDN Series Board-In Crimp Style Connector
Body Orientation
Straight
Length
12.92mm
Width
6.2mm
Housing Material
Polyamide
Alkuperämaa
Japan
Tuotetiedot
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.
€ 4,16
€ 0,416 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 5,22
€ 0,522 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
€ 4,16
€ 0,416 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 5,22
€ 0,522 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 240 | € 0,416 | € 4,16 |
250 - 990 | € 0,246 | € 2,46 |
1000 - 2490 | € 0,226 | € 2,26 |
2500 - 4990 | € 0,205 | € 2,05 |
5000+ | € 0,188 | € 1,88 |
Tekninen dokumentti
Tekniset tiedot
Merkki
JSTNumber Of Contacts
3
Number Of Rows
1
Pitch
3.96mm
Gender
Male
Mounting Type
PCB Mount
Series
SDN
For Use With
SDN Series Board-In Crimp Style Connector
Body Orientation
Straight
Length
12.92mm
Width
6.2mm
Housing Material
Polyamide
Alkuperämaa
Japan
Tuotetiedot
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.