JST PH Series Straight Through Hole PCB Header, 4 Contact(s), 2mm Pitch, 1 Row(s)

RS Stock No.: 546-8899Brand: JSTManufacturers Part No.: B4B-PH-K-S (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

PH

Pitch

2mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2A

Voltage Rating

100 V ac/dc

Country of Origin

Japan

Product details

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

JST PH Series Straight Through Hole PCB Header, 4 Contact(s), 2mm Pitch, 1 Row(s)

Price on Asking

Each (In a Pack of 10) (Exc. Vat)

JST PH Series Straight Through Hole PCB Header, 4 Contact(s), 2mm Pitch, 1 Row(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

PH

Pitch

2mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Current Rating

2A

Voltage Rating

100 V ac/dc

Country of Origin

Japan

Product details

JST PH series Shrouded Through Hole Headers

A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more