Tekninen dokumentti
Tekniset tiedot
Merkki
JSTSeries
VH
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B4P
Current Rating
10.0A
Voltage Rating
250.0 V
Alkuperämaa
Indonesia
Tuotetiedot
JST VH series Locking PCB Headers
The VH Series of Locking Headers from JST are available in top-entry and side-entry types and feature natural (white) colour UL 94V-0 rated mouldings and tin plated posts. For typical mating VH series housings and contacts see RS 820-1172 and 820-1163 respectively.
3.96mm Wire-to-Board Connectors, JST VH Series
The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.
€ 1,53
€ 0,306 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 1,92
€ 0,384 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 1,53
€ 0,306 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 1,92
€ 0,384 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 120 | € 0,306 | € 1,53 |
125 - 495 | € 0,183 | € 0,92 |
500 - 1245 | € 0,176 | € 0,88 |
1250+ | € 0,172 | € 0,86 |
Tekninen dokumentti
Tekniset tiedot
Merkki
JSTSeries
VH
Pitch
3.96mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B4P
Current Rating
10.0A
Voltage Rating
250.0 V
Alkuperämaa
Indonesia
Tuotetiedot
JST VH series Locking PCB Headers
The VH Series of Locking Headers from JST are available in top-entry and side-entry types and feature natural (white) colour UL 94V-0 rated mouldings and tin plated posts. For typical mating VH series housings and contacts see RS 820-1172 and 820-1163 respectively.
3.96mm Wire-to-Board Connectors, JST VH Series
The VH Series of 3.96mm pitch wire-to-board connectors from JST are capable of carrying large currents in a compact connector size. Design features include box contacts, polarized housings and secure locking mechanisms.