Technical Document
Specifications
Brand
JSTSeries
FV
Gender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
23.5mm
Inner Diameter
4mm
Blade Length
14.5mm
Blade Width
3mm
Blade Thickness
0.8mm
Colour
Red
Country of Origin
Japan
Product details
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
JST Insulated Crimp Terminals
€ 24.40
€ 0.244 Each (In a Pack of 100) (Exc. Vat)
€ 30.62
€ 0.306 Each (In a Pack of 100) (inc. VAT)
100
€ 24.40
€ 0.244 Each (In a Pack of 100) (Exc. Vat)
€ 30.62
€ 0.306 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.244 | € 24.40 |
500 - 2400 | € 0.207 | € 20.70 |
2500 - 4900 | € 0.168 | € 16.80 |
5000 - 9900 | € 0.152 | € 15.20 |
10000+ | € 0.142 | € 14.20 |
Technical Document
Specifications
Brand
JSTSeries
FV
Gender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.25mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
23.5mm
Inner Diameter
4mm
Blade Length
14.5mm
Blade Width
3mm
Blade Thickness
0.8mm
Colour
Red
Country of Origin
Japan
Product details
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation