Tekninen dokumentti
Tekniset tiedot
Merkki
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
2.0A
Voltage Rating
100.0 V
Tuotetiedot
Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
2.0mm Wire-to-Board Connector, JST PH Series
€ 5,50
€ 1,10 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 6,90
€ 1,38 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 5,50
€ 1,10 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 6,90
€ 1,38 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 120 | € 1,10 | € 5,50 |
125 - 495 | € 0,843 | € 4,22 |
500 - 2495 | € 0,686 | € 3,43 |
2500 - 4995 | € 0,64 | € 3,20 |
5000+ | € 0,608 | € 3,04 |
Tekninen dokumentti
Tekniset tiedot
Merkki
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
2.0A
Voltage Rating
100.0 V
Tuotetiedot
Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.