JST SUR Series Right Angle PCB Mount PCB Header, 2 Contact(s), 0.8mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 177-4456Brand: JSTManufacturers Part No.: SM02B-SURS-TF (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

SUR

Pitch

0.8mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Copper

Contact Material

Copper Alloy

Current Rating

200.0mA

Tail Pin Length

0.45mm

Voltage Rating

30.0 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,550.50

€ 0.443 Each (On a Reel of 3500) (Exc. Vat)

€ 1,945.88

€ 0.556 Each (On a Reel of 3500) (inc. VAT)

JST SUR Series Right Angle PCB Mount PCB Header, 2 Contact(s), 0.8mm Pitch, 1 Row(s), Shrouded

€ 1,550.50

€ 0.443 Each (On a Reel of 3500) (Exc. Vat)

€ 1,945.88

€ 0.556 Each (On a Reel of 3500) (inc. VAT)

JST SUR Series Right Angle PCB Mount PCB Header, 2 Contact(s), 0.8mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

SUR

Pitch

0.8mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

PCB Mount

Termination Method

Solder

Contact Plating

Copper

Contact Material

Copper Alloy

Current Rating

200.0mA

Tail Pin Length

0.45mm

Voltage Rating

30.0 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more