Tekninen dokumentti
Tekniset tiedot
Merkki
JSTSeries
GH
Pitch
1.25mm
Number Of Contacts
4
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
1.0A
Voltage Rating
50.0 V
Alkuperämaa
Japan
Tuotetiedot
1.25mm Wire to Board GH Series Side Entry Headers
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Side Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
1.25mm Wire to Board - JST GH Series
€ 2,14
€ 0,429 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 2,69
€ 0,538 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 2,14
€ 0,429 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 2,69
€ 0,538 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 120 | € 0,429 | € 2,14 |
125 - 495 | € 0,307 | € 1,54 |
500 - 2495 | € 0,271 | € 1,36 |
2500 - 4995 | € 0,252 | € 1,26 |
5000+ | € 0,243 | € 1,22 |
Tekninen dokumentti
Tekniset tiedot
Merkki
JSTSeries
GH
Pitch
1.25mm
Number Of Contacts
4
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
1.0A
Voltage Rating
50.0 V
Alkuperämaa
Japan
Tuotetiedot
1.25mm Wire to Board GH Series Side Entry Headers
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Side Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.