JST, CPT Automotive Connector Plug Black Surface Mount 8 Way, Solder Termination SM08B-CPTK-1A-TB

RS tilauskoodi: 172-5123Tuotemerkki: JSTValmistajan osanumero.: SM08B-CPTK-1A-TB
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

JST

Type

CPT Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

1

Current Rating

3A

Mounting Type

Surface Mount

Series

CPT

Colour

Black

Termination Method

Solder

Height

9.3mm

Width

15.6mm

Depth

10.6mm

Housing Material

Glass Filled LCP

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Alkuperämaa

Japan

Tuotetiedot

JST CPT 2.0 mm Pitch Headers

A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.

JST Range

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 209,00

€ 3,10 1 kpl (390 kpl/kela) (ilman ALV)

€ 1 517,30

€ 3,89 1 kpl (390 kpl/kela) (Sis ALV:n)

JST, CPT Automotive Connector Plug Black Surface Mount 8 Way, Solder Termination SM08B-CPTK-1A-TB

€ 1 209,00

€ 3,10 1 kpl (390 kpl/kela) (ilman ALV)

€ 1 517,30

€ 3,89 1 kpl (390 kpl/kela) (Sis ALV:n)

JST, CPT Automotive Connector Plug Black Surface Mount 8 Way, Solder Termination SM08B-CPTK-1A-TB
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

JST

Type

CPT Connector

Number Of Contacts

8

Gender

Male

Number Of Rows

1

Current Rating

3A

Mounting Type

Surface Mount

Series

CPT

Colour

Black

Termination Method

Solder

Height

9.3mm

Width

15.6mm

Depth

10.6mm

Housing Material

Glass Filled LCP

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Alkuperämaa

Japan

Tuotetiedot

JST CPT 2.0 mm Pitch Headers

A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.

JST Range