JST GH Series Female Crimp Terminal, 30AWG Min, 26AWG Max

Tekninen dokumentti
Tekniset tiedot
Merkki
JSTGender
Female
For Use With
GH Connector Housing
Series
GH
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.13mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
30mΩ
Maximum Current
1A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Alkuperämaa
Japan
Tuotetiedot
1.25mm Wire to Board GH Series Contacts
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.
1.25mm Wire to Board - JST GH Series
€ 5,60
€ 0,056 1 kpl (100 kpl/pakkaus) (ilman ALV)
€ 7,03
€ 0,07 1 kpl (100 kpl/pakkaus) (Sis ALV:n)
Standardi
100
€ 5,60
€ 0,056 1 kpl (100 kpl/pakkaus) (ilman ALV)
€ 7,03
€ 0,07 1 kpl (100 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
100 - 400 | € 0,056 | € 5,60 |
500 - 2400 | € 0,044 | € 4,40 |
2500 - 4900 | € 0,043 | € 4,30 |
5000 - 9900 | € 0,041 | € 4,10 |
10000+ | € 0,039 | € 3,90 |
Tekninen dokumentti
Tekniset tiedot
Merkki
JSTGender
Female
For Use With
GH Connector Housing
Series
GH
Minimum Wire Size mm²
0.05mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.13mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
30mΩ
Maximum Current
1A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Alkuperämaa
Japan
Tuotetiedot
1.25mm Wire to Board GH Series Contacts
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range Contact design gives a click on correct insertion into the housing.
820-1393 is a 150 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
820-1403 is a 300 mm long Cable Assembly fitted with SSHL-002T-P0.2 Contacts on both ends.
For 1.25mm GH Series Housings see stock number 752-1734 typical.