Jumo Capillary Thermostat, +100°C Max, SPST, Automatic Reset, Surface Mount

Tekninen dokumentti
Tekniset tiedot
Merkki
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
0.25 A, 10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Screw
Mounting Type
Surface Mount
Reset Type
Automatic
Distrelec Product Id
30142350
Tuotetiedot
Surface Mounting Temperature Limiter with Capillary
This range of capillary and rigid stem surface mounting thermostats operates on the principle of liquid expansion utilisiing a microswitch as the switching contact.
€ 265,00
€ 265,00 kpl (ilman ALV)
€ 332,58
€ 332,58 kpl (Sis ALV:n)
1
€ 265,00
€ 265,00 kpl (ilman ALV)
€ 332,58
€ 332,58 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 265,00 |
5 - 11 | € 252,00 |
12+ | € 239,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
0.25 A, 10A
Contact Voltage Rating
230V ac/dc
Terminal Type
Screw
Mounting Type
Surface Mount
Reset Type
Automatic
Distrelec Product Id
30142350
Tuotetiedot
Surface Mounting Temperature Limiter with Capillary
This range of capillary and rigid stem surface mounting thermostats operates on the principle of liquid expansion utilisiing a microswitch as the switching contact.