Technical Document
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
110 V ac, 240 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Display Type
LED, Multi Line
IP Rating
IP20, IP65
Panel Depth
130mm
Display Colour
Red/Green/Yellow
Product details
DICON 400 / 500 — Universal Process Controller
Universal, freely configurable process controller
Available sizes: 96 x 96 mm and 96 x 48 mm (portrait and landscape)
Two four-digit seven-segment displays
Five or eight LEDs to indicate switching positions and operating modes, eight-digit matrix display
Six buttons for operation and configuration
Basic version features two analogue inputs, two binary inputs and two relay outputs. Extra slots on the 96 x 96 mm version enable up to four analogue inputs and six outputs of any variety; extra slots on the 48 x 96 mm version enable two analogue inputs and three outputs of any variety
Setup program for convenient configuration via PC
Features
Two display configurations
Text / bar chart display
Eight limit comparators
Four set-point values
Two parameter sets
Ramp and program function with eight sections
Setup program for Windows® 95 / 98 / NT4.0
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JumoOutput Type
Relay
Supply Voltage
110 V ac, 240 V ac
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Display Type
LED, Multi Line
IP Rating
IP20, IP65
Panel Depth
130mm
Display Colour
Red/Green/Yellow
Product details
DICON 400 / 500 — Universal Process Controller
Universal, freely configurable process controller
Available sizes: 96 x 96 mm and 96 x 48 mm (portrait and landscape)
Two four-digit seven-segment displays
Five or eight LEDs to indicate switching positions and operating modes, eight-digit matrix display
Six buttons for operation and configuration
Basic version features two analogue inputs, two binary inputs and two relay outputs. Extra slots on the 96 x 96 mm version enable up to four analogue inputs and six outputs of any variety; extra slots on the 48 x 96 mm version enable two analogue inputs and three outputs of any variety
Setup program for convenient configuration via PC
Features
Two display configurations
Text / bar chart display
Eight limit comparators
Four set-point values
Two parameter sets
Ramp and program function with eight sections
Setup program for Windows® 95 / 98 / NT4.0