Technical Document
Specifications
Brand
JumoChart Type
Graphical
Number of Inputs
6
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Model Number p
Logoscreen NT
IP Rating
IP20, IP54
Country of Origin
Germany
Product details
LOGOSCREEN nt Paperless recorder
For recording, visualising, storing and analysing measured data
5.5 " TFT colour screen
Simple, menu-driven operation via operating key
Presentation of measurement values in various diagrams and process images
Presentation of alarm notifications and events
Data storage on a CF memory card
Automatic data read-out through PCA communication software
Interface for SCADA systems, PLC controls and PC systems
Integrated web server
Measurement values displayed via web browser
Simultaneous logging of up to three batch protocols
Batch control via barcode scanner
Modbus master function
Software setup program and relevant cables can be obtained separately (RS 253-510)
Communication software avaiable separately (RS 664-4404)
€ 3,440.00
€ 3,440.00 Each (Exc. Vat)
€ 4,317.20
€ 4,317.20 Each (inc. VAT)
1
€ 3,440.00
€ 3,440.00 Each (Exc. Vat)
€ 4,317.20
€ 4,317.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
JumoChart Type
Graphical
Number of Inputs
6
Parameter Measured
Current, Millivolt, Resistance, Temperature, Voltage
Model Number p
Logoscreen NT
IP Rating
IP20, IP54
Country of Origin
Germany
Product details
LOGOSCREEN nt Paperless recorder
For recording, visualising, storing and analysing measured data
5.5 " TFT colour screen
Simple, menu-driven operation via operating key
Presentation of measurement values in various diagrams and process images
Presentation of alarm notifications and events
Data storage on a CF memory card
Automatic data read-out through PCA communication software
Interface for SCADA systems, PLC controls and PC systems
Integrated web server
Measurement values displayed via web browser
Simultaneous logging of up to three batch protocols
Batch control via barcode scanner
Modbus master function
Software setup program and relevant cables can be obtained separately (RS 253-510)
Communication software avaiable separately (RS 664-4404)