Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
400mm
Probe Diameter
9mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
2
Accuracy
Class B
Response Time
50 s (Water)
Country of Origin
Germany
Product details
Screw-in resistance thermometer with terminal head, form B
For temperatures from -50 °C → +400 °C
With replaceable measuring insert
For temperature measurements in liquid and gaseous media
Good seal integrity both in instances of low pressure and overpressure
The connection head is suitable for ambient temperatures up to 100 °C
Protection tube protects the measuring insert from chemical influences and mechanical damage
Application areas include air-conditioning and refrigeration systems, heating system, oven and apparatus construction and the chemical industry
€ 199.00
€ 199.00 Each (Exc. Vat)
€ 249.74
€ 249.74 Each (inc. VAT)
1
€ 199.00
€ 199.00 Each (Exc. Vat)
€ 249.74
€ 249.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 2 | € 199.00 |
3+ | € 193.00 |
Technical Document
Specifications
Brand
JumoSensor Type
PT100
Probe Length
400mm
Probe Diameter
9mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
2
Accuracy
Class B
Response Time
50 s (Water)
Country of Origin
Germany
Product details
Screw-in resistance thermometer with terminal head, form B
For temperatures from -50 °C → +400 °C
With replaceable measuring insert
For temperature measurements in liquid and gaseous media
Good seal integrity both in instances of low pressure and overpressure
The connection head is suitable for ambient temperatures up to 100 °C
Protection tube protects the measuring insert from chemical influences and mechanical damage
Application areas include air-conditioning and refrigeration systems, heating system, oven and apparatus construction and the chemical industry