Technical Document
Specifications
Brand
KACColour
Red
Call Point Type
Keyswitch Call Point
Indoor/Outdoor
Indoor
Power Source
Mains
Resettable
Yes
Element Material
Glass
Tamper Resistant
Yes
Box Material
PC/ABS
Depth
71 mm
Height
93 mm
Width
97.5mm
Country of Origin
United Kingdom
Product details
Key Access
Key operation
Stock information temporarily unavailable.
€ 35.30
€ 35.30 Each (Exc. Vat)
€ 44.30
€ 44.30 Each (inc. VAT)
KAC Red Break Glass Call Point, Indoor, Resettable, Mains-Powered
1
€ 35.30
€ 35.30 Each (Exc. Vat)
€ 44.30
€ 44.30 Each (inc. VAT)
KAC Red Break Glass Call Point, Indoor, Resettable, Mains-Powered
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KACColour
Red
Call Point Type
Keyswitch Call Point
Indoor/Outdoor
Indoor
Power Source
Mains
Resettable
Yes
Element Material
Glass
Tamper Resistant
Yes
Box Material
PC/ABS
Depth
71 mm
Height
93 mm
Width
97.5mm
Country of Origin
United Kingdom
Product details
Key Access
Key operation