Keithley 2200 Series Digital Bench Power Supply, 20V, 5A, 1-Output, 100W - UKAS Calibrated

RS tilauskoodi: 758-5019Tuotemerkki: KeithleyValmistajan osanumero.: 2200-20-5
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Keithley

Series

2200

Model Number

2200-20-5

Number of Outputs

1

Calibrated

UKAS

Output Voltage

20V

Supply Voltage

198 → 264 (220 V ac) Vrms, 99 → 132 (110 V ac) Vrms

Output Current

5A

Power Rating

100W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

Switzerland

Tuotetiedot

Keithley Programmable DC Power Supplies Series 2200

The Keithley Series 2200 family combines superior voltage and current output accuracy at a cost-effective price, flexible operation, and features designed to enhance ease of use in a variety of device characterization or test applications. The voltage output accuracy of Series 2200 power supplies is specified at 0.03%; current output accuracy is 0.05%. Both specifications better those of competitive general-purpose supplies. High output (1mV) and measurement (0.1mA) resolution make the 2200 Series well-suited for characterizing low power circuits and devices in applications such as measuring idle mode and sleep mode currents (for energy efficiency). Remote sense terminals on the back panel and less than 5mVp-p noise help ensure that the voltage programmed is the voltage that the supply actually outputs. A dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load.

Supplied with

CS-1638-12 rear panel mating connector, documentation and driver CD

Keithley Power Supplies

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 715,00

€ 1 715,00 kpl (ilman ALV)

€ 2 152,32

€ 2 152,32 kpl (Sis ALV:n)

Keithley 2200 Series Digital Bench Power Supply, 20V, 5A, 1-Output, 100W - UKAS Calibrated

Kalibrointitapa

€ 1 715,00

€ 1 715,00 kpl (ilman ALV)

€ 2 152,32

€ 2 152,32 kpl (Sis ALV:n)

Keithley 2200 Series Digital Bench Power Supply, 20V, 5A, 1-Output, 100W - UKAS Calibrated
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Keithley

Series

2200

Model Number

2200-20-5

Number of Outputs

1

Calibrated

UKAS

Output Voltage

20V

Supply Voltage

198 → 264 (220 V ac) Vrms, 99 → 132 (110 V ac) Vrms

Output Current

5A

Power Rating

100W

Number of Displays

1

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Alkuperämaa

Switzerland

Tuotetiedot

Keithley Programmable DC Power Supplies Series 2200

The Keithley Series 2200 family combines superior voltage and current output accuracy at a cost-effective price, flexible operation, and features designed to enhance ease of use in a variety of device characterization or test applications. The voltage output accuracy of Series 2200 power supplies is specified at 0.03%; current output accuracy is 0.05%. Both specifications better those of competitive general-purpose supplies. High output (1mV) and measurement (0.1mA) resolution make the 2200 Series well-suited for characterizing low power circuits and devices in applications such as measuring idle mode and sleep mode currents (for energy efficiency). Remote sense terminals on the back panel and less than 5mVp-p noise help ensure that the voltage programmed is the voltage that the supply actually outputs. A dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load.

Supplied with

CS-1638-12 rear panel mating connector, documentation and driver CD

Keithley Power Supplies

Saatat olla kiinnostunut