Keithley 2260B Series Digital Bench Power Supply, 80V, 27A, 1-Output, 720W - RS Calibrated

RS tilauskoodi: 810-9313Tuotemerkki: KeithleyValmistajan osanumero.: 2260B-80-27
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

Keithley

Series

2260B

Model Number

2260B-80-27

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

80V

Output Current

27A

Power Rating

720W

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

Keithley Series 2260B Programmable DC Power Supplies

Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.

Supplied with

2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord

Keithley Power Supplies

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 3 400,00

€ 3 400,00 kpl (ilman ALV)

€ 4 267,00

€ 4 267,00 kpl (Sis ALV:n)

Keithley 2260B Series Digital Bench Power Supply, 80V, 27A, 1-Output, 720W - RS Calibrated

Kalibrointitapa

€ 3 400,00

€ 3 400,00 kpl (ilman ALV)

€ 4 267,00

€ 4 267,00 kpl (Sis ALV:n)

Keithley 2260B Series Digital Bench Power Supply, 80V, 27A, 1-Output, 720W - RS Calibrated
Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Keithley

Series

2260B

Model Number

2260B-80-27

Number of Outputs

1

Calibrated

RSCAL

Supply Voltage

100 → 240V ac

Output Voltage

80V

Output Current

27A

Power Rating

720W

Bench Power Supply Type

Programmable DC Power Supply

Type

Digital

Digital/Analogue

Digital

Input Connector

IEC 320

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

Keithley Series 2260B Programmable DC Power Supplies

Keithley Series 2260B programmable DC power supplies have constant power outputs to provide a flexible range of voltage and current output combinations. The wide range of output voltages and currents, together with multiple interfaces, make possible applications ranging from environmental test, stress test and accelerated life testing to LED and high power component testing, automotive testing, battery research and test, and production test. If greater output is required then models can be combined in series or parallel and controlled using a master-slave configuration. In such cases the power supply defined as the master unit will show the total voltage and current.

Supplied with

2260B Basic Accessories Kit (terminal mounting hardware and protective cover), test leads, USB cable, Quick Start Guide, CD with manuals and software drivers, power cord

Keithley Power Supplies