Keithley 2400 Series Source Meter, ±200 mV → ±60 V, 1-Channel, ±10 μA → ±3 A, 60 W Output

RS tilauskoodi: 758-8869Tuotemerkki: KeithleyValmistajan osanumero.: 2420
brand-logo
Näytä kaikki Source Meters tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Keithley

Series

2400

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

1

Source Voltage Range

±200 mV → ±60 V

Source Current Range

±10 μA → ±3 A

Output Power

60 W

Resistance Measurement Range

200 mΩ → 200 MΩ

Tuotetiedot

Keithley 2400 Standard Series SMU

The 2400 from Keithley is a 200V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.

Keithley Power Supplies

€ 11 190,00

€ 11 190,00 kpl (ilman ALV)

€ 14 043,45

€ 14 043,45 kpl (Sis ALV:n)

Keithley 2400 Series Source Meter, ±200 mV → ±60 V, 1-Channel, ±10 μA → ±3 A, 60 W Output

€ 11 190,00

€ 11 190,00 kpl (ilman ALV)

€ 14 043,45

€ 14 043,45 kpl (Sis ALV:n)

Keithley 2400 Series Source Meter, ±200 mV → ±60 V, 1-Channel, ±10 μA → ±3 A, 60 W Output

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

Keithley

Series

2400

Source Meter Function

Current Resistance Voltage Measure, Current Voltage Source

Number of Channels

1

Source Voltage Range

±200 mV → ±60 V

Source Current Range

±10 μA → ±3 A

Output Power

60 W

Resistance Measurement Range

200 mΩ → 200 MΩ

Tuotetiedot

Keithley 2400 Standard Series SMU

The 2400 from Keithley is a 200V, 1A, 20W SourceMeter® unit (SMU) instrument. It is designed specifically for test applications that demand tightly coupled sourcing and measurement. This SMU provides precision voltage and current sourcing as well as measurement capabilities. It includes both a highly stable DC power source and true instrument grade 6.5 digit multimeter. The power source characteristics include low noise, precision and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, it can act as voltage source, current source, voltage meter, current meter and ohmmeter. Manufacturers of components and modules for communications, semiconductor, computer, automotive and medical industries will find SMU units invaluable for wide range of characterization and production test applications.

Keithley Power Supplies