Technical Document
Specifications
Brand
KeithleySeries
2600
Source Meter Function
Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
Number of Channels
2
Source Voltage Range
±100 mV → ±40 V
Source Current Range
±100 fA → ± 3A
Output Power
80 W
You may be interested in
Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 2-Channel, ±100 nA → ±10 A, 80 W OutputBrand: Keithley
€ 22,539.80Each (Exc. Vat)
Price on Asking
Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 2-Channel, ±100 fA → ± 3A, 80 W Output
1
Price on Asking
Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 2-Channel, ±100 fA → ± 3A, 80 W Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 2-Channel, ±100 nA → ±10 A, 80 W OutputBrand: Keithley
€ 22,539.80Each (Exc. Vat)
Technical Document
Specifications
Brand
KeithleySeries
2600
Source Meter Function
Current Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
Number of Channels
2
Source Voltage Range
±100 mV → ±40 V
Source Current Range
±100 fA → ± 3A
Output Power
80 W
You may be interested in
Keithley 2600 Series Source Meter, ±100 mV → ±40 V, 2-Channel, ±100 nA → ±10 A, 80 W OutputBrand: Keithley
€ 22,539.80Each (Exc. Vat)