Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
68µF
Voltage
40 V dc, 46V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
38mΩ
Lead Pitch
3.1mm
Tolerance
±20%
Length
6.7mm
Maximum Operating Temperature
+125°C
Dimensions
8 (Dia) x 6.7mm
Series
A768
Ripple Current
1350mArms
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
544 μA
Lifetime
2000h
Country of Origin
China
€ 25.20
€ 0.252 Each (Supplied on a Reel) (Exc. Vat)
€ 31.63
€ 0.316 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
€ 25.20
€ 0.252 Each (Supplied on a Reel) (Exc. Vat)
€ 31.63
€ 0.316 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
100 - 240 | € 0.252 | € 2.52 |
250+ | € 0.226 | € 2.26 |
Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
68µF
Voltage
40 V dc, 46V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
38mΩ
Lead Pitch
3.1mm
Tolerance
±20%
Length
6.7mm
Maximum Operating Temperature
+125°C
Dimensions
8 (Dia) x 6.7mm
Series
A768
Ripple Current
1350mArms
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Diameter
8mm
Leakage Current
544 μA
Lifetime
2000h
Country of Origin
China