Technical Document
Specifications
Brand
KEMETCapacitance
3300µF
Voltage
500V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
77 (Dia.) x 146mm
Height
146mm
Length
146mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc
Equivalent Series Resistance
54mΩ
Series
ALS30
Polarised
Polar
Ripple Current
15.3 A @ 100 Hz, 22.6 A @ 10 kHz
Leakage Current
6 mA
Tolerance
±20%
Country of Origin
United Kingdom
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
€ 94.00
€ 94.00 Each (Exc. Vat)
€ 117.97
€ 117.97 Each (inc. VAT)
1
€ 94.00
€ 94.00 Each (Exc. Vat)
€ 117.97
€ 117.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 94.00 |
2+ | € 81.50 |
Technical Document
Specifications
Brand
KEMETCapacitance
3300µF
Voltage
500V dc
Mounting Type
Screw Terminal
Technology
Aluminium Electrolytic
Dimensions
77 (Dia.) x 146mm
Height
146mm
Length
146mm
Minimum Operating Temperature
-40°C
Diameter
77mm
Maximum Operating Temperature
+85°C
Lead Pitch
31.8mm
Lifetime
20000 h @ +85 °C/500V dc/Ir, 40000 h @ +85 °C/500V dc
Equivalent Series Resistance
54mΩ
Series
ALS30
Polarised
Polar
Ripple Current
15.3 A @ 100 Hz, 22.6 A @ 10 kHz
Leakage Current
6 mA
Tolerance
±20%
Country of Origin
United Kingdom
Product details
ALS30/31 Series
KEMET ALS30/31 series screw terminal capacitors cover a wide range of case sizes and voltage ratings featuring high ripple currents and long-life performance. Typical applications include smoothing, energy storage or pulse operation in telecommunication demanding power supplies, process control, AC motor control, traction, welding and measuring.
Features and Benefits:
Compact size
Long life expectancy up to 20000 h
High ripple current
Excellent surge voltage capability
Aluminium insert terminals with M5 threads
Product Application Information
These capacitors are suitable for industrial and commercial applications demanding high reliability and long-life expectancy. For example, frequency converters, uninterruptible power supplies and switch mode power supplies.
Standards
AEC-Q200
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life