KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 2μF, Chassis Mount

RS Stock No.: 377-9018Brand: KEMETManufacturers Part No.: C274ACF4200SA0J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C27

Height

57mm

Dimensions

25 (Dia.) x 57mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Product details

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self healing

High capacitance density

Polypropylene is used as a dielectric

Capacitance value ranges from 1μF to 60μF

Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management

Standards

EN 60252-1. Approvals: IMQ 85°, IMQ 100°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 7.70

€ 7.70 Each (Exc. Vat)

€ 9.66

€ 9.66 Each (inc. VAT)

KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 2μF, Chassis Mount

€ 7.70

€ 7.70 Each (Exc. Vat)

€ 9.66

€ 9.66 Each (inc. VAT)

KEMET C27 Metallised Polypropylene Film Capacitor, 470V ac, ±5%, 2μF, Chassis Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 7.70
10 - 24€ 7.40
25 - 49€ 7.00
50 - 99€ 6.40
100+€ 5.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

2µF

Voltage

470V ac

Mounting Type

Chassis Mount

Tolerance

±5%

Series

C27

Height

57mm

Dimensions

25 (Dia.) x 57mm

Dielectric

Metallised Polypropylene

Terminal Type

Screw Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Product details

C274 ACF Series

KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications

Features and Benefits

Self healing

High capacitance density

Polypropylene is used as a dielectric

Capacitance value ranges from 1μF to 60μF

Rated for continuous service

Applications

Consumer Electronics

Industrial

Portable Devices

Motor drive and control

Power Management

Standards

EN 60252-1. Approvals: IMQ 85°, IMQ 100°

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in