Tekninen dokumentti
Tekniset tiedot
Merkki
KEMETTeknologia
MnO2
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
C
Equivalent Series Resistance
1.5Ω
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Tolerance Minus
-10%
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Minimum Operating Temperature
-55°C
Leakage Current
500 nA
Alkuperämaa
Mexico
Tuotetiedot
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
€ 4,63
€ 0,463 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 5,81
€ 0,581 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
€ 4,63
€ 0,463 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 5,81
€ 0,581 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 90 | € 0,463 | € 4,63 |
100 - 240 | € 0,44 | € 4,40 |
250 - 490 | € 0,419 | € 4,19 |
500 - 990 | € 0,378 | € 3,78 |
1000+ | € 0,339 | € 3,39 |
Tekninen dokumentti
Tekniset tiedot
Merkki
KEMETTeknologia
MnO2
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
C
Equivalent Series Resistance
1.5Ω
Tolerance
±10%
Length
6mm
Depth
3.2mm
Height
2.5mm
Dimensions
6 x 3.2 x 2.5mm
Series
T491
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Plus
+10%
Tolerance Minus
-10%
Dielectric Material Family
Tantalum
Dissipation Factor
6%
Minimum Operating Temperature
-55°C
Leakage Current
500 nA
Alkuperämaa
Mexico
Tuotetiedot
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.