Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity, With RS Calibration

RS Stock No.: 153-3433Brand: KernManufacturers Part No.: 440-35A
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

600g

Scale Type

Precision Balance

Resolution

0.01 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Diameter

105mm

Net Weight

1kg

Model Number p

440-35A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 605.00

€ 605.00 Each (Exc. Vat)

€ 759.28

€ 759.28 Each (inc. VAT)

Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity, With RS Calibration

Calibration type

€ 605.00

€ 605.00 Each (Exc. Vat)

€ 759.28

€ 759.28 Each (inc. VAT)

Kern 440-35A Precision Balance Weighing Scale, 600g Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

600g

Scale Type

Precision Balance

Resolution

0.01 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Diameter

105mm

Net Weight

1kg

Model Number p

440-35A

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

You may be interested in