Kern ABT 220-5DNM+C Analytical Balance Weighing Scale, 220g Weight Capacity PreCal

RS Stock No.: 192-4089Brand: KernManufacturers Part No.: ABT 220-5DNM + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

220g

Scale Type

Analytical Balance

Resolution

0.01 mg, 0.1 mg

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

215mm

Weighpan Width

340mm

Weighpan Height

335mm

Weighpan Diameter

80mm

Net Weight

7500g

Model Number p

ABT 220-5DNM+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Stock information temporarily unavailable.

€ 3,011.46

€ 3,011.46 Each (Exc. Vat)

€ 3,779.38

€ 3,779.38 Each (inc. VAT)

Kern ABT 220-5DNM+C Analytical Balance Weighing Scale, 220g Weight Capacity PreCal

Calibration type

€ 3,011.46

€ 3,011.46 Each (Exc. Vat)

€ 3,779.38

€ 3,779.38 Each (inc. VAT)

Kern ABT 220-5DNM+C Analytical Balance Weighing Scale, 220g Weight Capacity PreCal
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

220g

Scale Type

Analytical Balance

Resolution

0.01 mg, 0.1 mg

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Weighpan Length

215mm

Weighpan Width

340mm

Weighpan Height

335mm

Weighpan Diameter

80mm

Net Weight

7500g

Model Number p

ABT 220-5DNM+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C