Kern AES 200-4C Weighing Scale, 220g Weight Capacity

RS Stock No.: 136-3437Brand: KernManufacturers Part No.: AES 200-4C
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

220g

Resolution

0.1 mg

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Europe, UK, US

Weighpan Dimensions

100 (Dia.)mm

Weighpan Diameter

100mm

Net Weight

5.63kg

Model Number p

AES 200-4C

Minimum Operating Temperature

+18°C

Maximum Operating Temperature

+30°C

Country of Origin

Poland

Product details

Kern AES Series Analytical Balances

Kern AES Series compact high end analytical balance with useful pipette calibration program and alibi memory. The intuitive pipette calibration function ensures data integrity and minimises the risks in the daily work with your pipettes.

Features and Benefits

• V min: 10% of the volume
• Va: Arithmetic mean
• Es: Systematic error
• V max: 100 of the volume
• Sr: Standard deviation
• Higher weighing speed by switching off the last digit
• Modern all glass draught wind shield for ideal visibility of the weighing object
• Dispensing mode: By pressing one key, you can set all relevant parameters for dispensing
• Alibi memory: Paperless archiving of up to 100000 weighing results
• Internal memory for up to 999 weighing results, 1000 items or recipe ingredients, 100 container weights, 100 users

You may be interested in
Stock information temporarily unavailable.

€ 1,330.00

€ 1,330.00 Each (Exc. Vat)

€ 1,669.15

€ 1,669.15 Each (inc. VAT)

Kern AES 200-4C Weighing Scale, 220g Weight Capacity

€ 1,330.00

€ 1,330.00 Each (Exc. Vat)

€ 1,669.15

€ 1,669.15 Each (inc. VAT)

Kern AES 200-4C Weighing Scale, 220g Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

220g

Resolution

0.1 mg

Parts Counting

Yes

Interface Type

RS232, USB

Plug Type

Europe, UK, US

Weighpan Dimensions

100 (Dia.)mm

Weighpan Diameter

100mm

Net Weight

5.63kg

Model Number p

AES 200-4C

Minimum Operating Temperature

+18°C

Maximum Operating Temperature

+30°C

Country of Origin

Poland

Product details

Kern AES Series Analytical Balances

Kern AES Series compact high end analytical balance with useful pipette calibration program and alibi memory. The intuitive pipette calibration function ensures data integrity and minimises the risks in the daily work with your pipettes.

Features and Benefits

• V min: 10% of the volume
• Va: Arithmetic mean
• Es: Systematic error
• V max: 100 of the volume
• Sr: Standard deviation
• Higher weighing speed by switching off the last digit
• Modern all glass draught wind shield for ideal visibility of the weighing object
• Dispensing mode: By pressing one key, you can set all relevant parameters for dispensing
• Alibi memory: Paperless archiving of up to 100000 weighing results
• Internal memory for up to 999 weighing results, 1000 items or recipe ingredients, 100 container weights, 100 users

You may be interested in