Kern CCS 60K0.1L. Counting Counting Scales, 60kg Weight Capacity

RS Stock No.: 153-3247Brand: KernManufacturers Part No.: CCS 60K0.1L.
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting

Resolution

20 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

500 x 400 x 137mm

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

3.8kg

Model Number p

CCS 60K0.1L.

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 885.00

€ 885.00 Each (Exc. Vat)

€ 1,110.68

€ 1,110.68 Each (inc. VAT)

Kern CCS 60K0.1L. Counting Counting Scales, 60kg Weight Capacity

€ 885.00

€ 885.00 Each (Exc. Vat)

€ 1,110.68

€ 1,110.68 Each (inc. VAT)

Kern CCS 60K0.1L. Counting Counting Scales, 60kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting

Resolution

20 g

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

500 x 400 x 137mm

Weighpan Length

500mm

Weighpan Width

400mm

Weighpan Height

137mm

Net Weight

3.8kg

Model Number p

CCS 60K0.1L.

Country of Origin

China

You may be interested in