Tekninen dokumentti
Tekniset tiedot
Merkki
KernWeighing Capacity
2kg
Scale Type
Counting
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
150mm
Weighpan Width
170mm
Net Weight
1.4kg
Model Number p
CKE 2000-2
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+10°C
Alkuperämaa
China
Tuotetiedot
CKE Series Counting Scales
Professional range of the CKE Series counting scales with self-explanatory graphic control panels.
€ 545,00
€ 545,00 kpl (ilman ALV)
€ 683,98
€ 683,98 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 545,00
€ 545,00 kpl (ilman ALV)
€ 683,98
€ 683,98 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
KernWeighing Capacity
2kg
Scale Type
Counting
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
150mm
Weighpan Width
170mm
Net Weight
1.4kg
Model Number p
CKE 2000-2
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
+10°C
Alkuperämaa
China
Tuotetiedot
CKE Series Counting Scales
Professional range of the CKE Series counting scales with self-explanatory graphic control panels.