Tekninen dokumentti
Tekniset tiedot
Merkki
KernWeighing Capacity
150kg
Scale Type
Platform
Resolution
20 g, 50 g
Calibrated
RSCAL
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
308mm
Weighpan Width
318mm
Weighpan Height
75mm
Net Weight
4kg
Model Number p
DE 150K20D
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Alkuperämaa
China
Tuotetiedot
DE Series Platform Scales
Highly mobile, light weight compact professional platform scales.
€ 364,00
€ 364,00 kpl (ilman ALV)
€ 456,82
€ 456,82 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 364,00
€ 364,00 kpl (ilman ALV)
€ 456,82
€ 456,82 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
KernWeighing Capacity
150kg
Scale Type
Platform
Resolution
20 g, 50 g
Calibrated
RSCAL
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
308mm
Weighpan Width
318mm
Weighpan Height
75mm
Net Weight
4kg
Model Number p
DE 150K20D
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Alkuperämaa
China
Tuotetiedot
DE Series Platform Scales
Highly mobile, light weight compact professional platform scales.