Kern DE 300K50D Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration

RS tilauskoodi: 725-0741Tuotemerkki: KernValmistajan osanumero.: DE 300K50D/RS
brand-logo
Näytä kaikki Weighing Scales tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

50 g, 100 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

403mm

Weighpan Width

522mm

Weighpan Height

90mm

Net Weight

16kg

Model Number p

DE 300K50D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Alkuperämaa

China

Tuotetiedot

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Saatat olla kiinnostunut

€ 494,00

€ 494,00 kpl (ilman ALV)

€ 619,97

€ 619,97 kpl (Sis ALV:n)

Kern DE 300K50D Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration

Kalibrointitapa

€ 494,00

€ 494,00 kpl (ilman ALV)

€ 619,97

€ 619,97 kpl (Sis ALV:n)

Kern DE 300K50D Platform Weighing Scale, 300kg Weight Capacity, With RS Calibration

Varastotiedot eivät ole tilapäisesti saatavilla.

Kalibrointitapa

Varastotiedot eivät ole tilapäisesti saatavilla.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

Kern

Weighing Capacity

300kg

Scale Type

Platform

Resolution

50 g, 100 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

403mm

Weighpan Width

522mm

Weighpan Height

90mm

Net Weight

16kg

Model Number p

DE 300K50D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Alkuperämaa

China

Tuotetiedot

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Saatat olla kiinnostunut