Tekninen dokumentti
Tekniset tiedot
Merkki
KernWeighing Capacity
300kg
Scale Type
Platform
Resolution
5 g, 10 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
522mm
Weighpan Width
406mm
Weighpan Height
100mm
Net Weight
16kg
Model Number p
DE 300K5DL
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Alkuperämaa
China
€ 540,60
€ 540,60 kpl (ilman ALV)
€ 678,45
€ 678,45 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 540,60
€ 540,60 kpl (ilman ALV)
€ 678,45
€ 678,45 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
KernWeighing Capacity
300kg
Scale Type
Platform
Resolution
5 g, 10 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
522mm
Weighpan Width
406mm
Weighpan Height
100mm
Net Weight
16kg
Model Number p
DE 300K5DL
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+5°C
Alkuperämaa
China