Kern DE 35K5DL Platform Weighing Scale, 35kg Weight Capacity

Tekninen dokumentti
Tekniset tiedot
Merkki
KernWeighing Capacity
35kg
Scale Type
Platform
Resolution
5 g, 10 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
522mm
Weighpan Width
403mm
Weighpan Height
90mm
Net Weight
16kg
Model Number p
DE 35K5DL
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Alkuperämaa
China
Tuotetiedot
DE Series Platform Scales
Professional range of DE series platform scales ideal for use within warehouse and despatch departments.
€ 396,12
€ 396,12 kpl (ilman ALV)
€ 497,13
€ 497,13 kpl (Sis ALV:n)
Kalibrointitapa
No Calibration
1
€ 396,12
€ 396,12 kpl (ilman ALV)
€ 497,13
€ 497,13 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Kalibrointitapa
No Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
KernWeighing Capacity
35kg
Scale Type
Platform
Resolution
5 g, 10 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
522mm
Weighpan Width
403mm
Weighpan Height
90mm
Net Weight
16kg
Model Number p
DE 35K5DL
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Alkuperämaa
China
Tuotetiedot
DE Series Platform Scales
Professional range of DE series platform scales ideal for use within warehouse and despatch departments.