Kern Weighing Scale, 60kg Weight Capacity, With RS Calibration

RS Stock No.: 703-0045Brand: KernManufacturers Part No.: DE 60K20N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting, Platform

Resolution

20 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

5kg

Model Number p

DE 60K20N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

Price on Asking

Kern Weighing Scale, 60kg Weight Capacity, With RS Calibration

Price on Asking

Kern Weighing Scale, 60kg Weight Capacity, With RS Calibration

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

60kg

Scale Type

Counting, Platform

Resolution

20 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

5kg

Model Number p

DE 60K20N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display