Kern FOB-S Bench Weighing Scale, 5kg Weight Capacity

RS Stock No.: 180-5328Brand: KernManufacturers Part No.: FOB 5K1S
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

5kg

Scale Type

Bench

Resolution

1 g

Weighpan Length

175mm

Weighpan Width

150mm

Weighpan Height

40mm

Net Weight

760g

Model Number p

FOB-S

Model Number (p)

FOB-S

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Stock information temporarily unavailable.

€ 95.40

€ 95.40 Each (Exc. Vat)

€ 119.73

€ 119.73 Each (inc. VAT)

Kern FOB-S Bench Weighing Scale, 5kg Weight Capacity

Calibration type

€ 95.40

€ 95.40 Each (Exc. Vat)

€ 119.73

€ 119.73 Each (inc. VAT)

Kern FOB-S Bench Weighing Scale, 5kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

5kg

Scale Type

Bench

Resolution

1 g

Weighpan Length

175mm

Weighpan Width

150mm

Weighpan Height

40mm

Net Weight

760g

Model Number p

FOB-S

Model Number (p)

FOB-S

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Country of Origin

China