Kern OBL 135C825 USB 2.0 Digital Microscope, 5M pixels, 4X Magnification

RS Stock No.: 197-5959Brand: KernManufacturers Part No.: OBL 135C825
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100X

Frame rate

6.8 - 55fps

Resolution

5M pixels

Illuminated

Yes

Illumination Type

Halogen

Interface Type

USB 2.0

Weight

7.7kg

Dimensions

200 x 395 x 380mm

Model Number p

OBL 135C825

Country of Origin

China

Stock information temporarily unavailable.

€ 2,020.00

€ 2,020.00 Each (Exc. Vat)

€ 2,535.10

€ 2,535.10 Each (inc. VAT)

Kern OBL 135C825 USB 2.0 Digital Microscope, 5M pixels, 4X Magnification

€ 2,020.00

€ 2,020.00 Each (Exc. Vat)

€ 2,535.10

€ 2,535.10 Each (inc. VAT)

Kern OBL 135C825 USB 2.0 Digital Microscope, 5M pixels, 4X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Magnification Power

4 X, 10 X, 40 X, 100X

Frame rate

6.8 - 55fps

Resolution

5M pixels

Illuminated

Yes

Illumination Type

Halogen

Interface Type

USB 2.0

Weight

7.7kg

Dimensions

200 x 395 x 380mm

Model Number p

OBL 135C825

Country of Origin

China