Kern OZL 445 Stereo Zoom Microscope, 0.75 → 3.6X Magnification

RS tilauskoodi: 899-8107Tuotemerkki: KernValmistajan osanumero.: OZL 445
brand-logo
Näytä kaikki Microscopes tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Kern

Magnification Power

0.75 → 3.6X

Illuminated

Yes

Illumination Type

LED

Weight

4.5kg

Dimensions

235 x 300 x 360mm

Length

235mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OZL-44

Model Number (p)

OZL-44

Alkuperämaa

China

Tuotetiedot

Kern OZL 44 Series Stereo Zoom Microscopes - OZL 445

The professional OZL Series of Stereo Microscopes with zoom from Kern. Designed to be robust and easy to use. Ideal for use in a wide range of applications.
Featuring LED illumination for excellent images in both light and dark field. Another feature of the OZL 445 robust digital microscope is the flexible pillar stand, offering precise adjustment. In addition to good optical properties. The large working surface offers the best possible ease of use.
Optimally suited to schools, training establishments, workshops and laboratories.

Supplied with

A protective dust cover, eye cups and multi-lingual user instructions are included.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 583,00

€ 583,00 kpl (ilman ALV)

€ 731,66

€ 731,66 kpl (Sis ALV:n)

Kern OZL 445 Stereo Zoom Microscope, 0.75 → 3.6X Magnification

€ 583,00

€ 583,00 kpl (ilman ALV)

€ 731,66

€ 731,66 kpl (Sis ALV:n)

Kern OZL 445 Stereo Zoom Microscope, 0.75 → 3.6X Magnification
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

Kern

Magnification Power

0.75 → 3.6X

Illuminated

Yes

Illumination Type

LED

Weight

4.5kg

Dimensions

235 x 300 x 360mm

Length

235mm

Plug Type

Type C - European Plug, Type G - British 3-pin

Model Number p

OZL-44

Model Number (p)

OZL-44

Alkuperämaa

China

Tuotetiedot

Kern OZL 44 Series Stereo Zoom Microscopes - OZL 445

The professional OZL Series of Stereo Microscopes with zoom from Kern. Designed to be robust and easy to use. Ideal for use in a wide range of applications.
Featuring LED illumination for excellent images in both light and dark field. Another feature of the OZL 445 robust digital microscope is the flexible pillar stand, offering precise adjustment. In addition to good optical properties. The large working surface offers the best possible ease of use.
Optimally suited to schools, training establishments, workshops and laboratories.

Supplied with

A protective dust cover, eye cups and multi-lingual user instructions are included.