Tekninen dokumentti
Tekniset tiedot
Merkki
KestrelMeasurement Parameters
Air Velocity, Altitude, Cross Wind/Head Wind/Tail Wind, Density, Dew Point, Heat Index, Pressure, Relative Humidity, Temperature, Wet Bulb Temperature, Wind Chill, Wind Direction/Forward Heading
Model Number p
Kestrel 4500
Maximum Air Velocity
135mph
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
1mph
Probe Type
Rotary Vane
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1 °C
Power Source
Battery
Battery Type
AAA x 2
Battery Life
400 h
Dimensions
127 x 45 x 28mm
Weight
102g
Height
28mm
Maximum Operating Temperature
+55°C
Width
45mm
Length
127mm
Minimum Operating Temperature
-10°C
Alkuperämaa
United States
Hintaa ei saatavilla
1
Hintaa ei saatavilla
Varastotiedot eivät ole tilapäisesti saatavilla.
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
KestrelMeasurement Parameters
Air Velocity, Altitude, Cross Wind/Head Wind/Tail Wind, Density, Dew Point, Heat Index, Pressure, Relative Humidity, Temperature, Wet Bulb Temperature, Wind Chill, Wind Direction/Forward Heading
Model Number p
Kestrel 4500
Maximum Air Velocity
135mph
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
1mph
Probe Type
Rotary Vane
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1 °C
Power Source
Battery
Battery Type
AAA x 2
Battery Life
400 h
Dimensions
127 x 45 x 28mm
Weight
102g
Height
28mm
Maximum Operating Temperature
+55°C
Width
45mm
Length
127mm
Minimum Operating Temperature
-10°C
Alkuperämaa
United States
