Keysight + Oscilloscope

RS Stock No.: 260-8673Brand: Keysight +Manufacturers Part No.: EXR2BW-015Distrelec Article No.: 30389048
brand-logo
View all in Oscilloscope Software

Technical Document

Specifications

Number of Analogue Channels

2

Bandwidth

1 → 4GHz

Digital/Analogue

Digital

Number of Digital Channels

2

Oscilloscope Form

Mixed Signal

Oscilloscope Type

Benchtop Digital Oscilloscope

Series

EXR

€ 24,180.00

€ 24,180.00 Each (Exc. Vat)

€ 30,345.90

€ 30,345.90 Each (inc. VAT)

Keysight + Oscilloscope

€ 24,180.00

€ 24,180.00 Each (Exc. Vat)

€ 30,345.90

€ 30,345.90 Each (inc. VAT)

Keysight + Oscilloscope

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Analogue Channels

2

Bandwidth

1 → 4GHz

Digital/Analogue

Digital

Number of Digital Channels

2

Oscilloscope Form

Mixed Signal

Oscilloscope Type

Benchtop Digital Oscilloscope

Series

EXR