Keysight + P9374A Benchtop 0.0003 → 20GHz Vector Network Analyzer

RS Stock No.: 241-9805Brand: Keysight +Manufacturers Part No.: P9374ADistrelec Article No.: 30389129
brand-logo
View all in Vector Network Analysers

Technical Document

Specifications

Form Factor

Benchtop

Frequency Range

0.0003 → 20GHz

Number of Test Ports

2

Test Port Connector Type

3.5 mm Female

Country of Origin

Malaysia

€ 38,370.00

€ 38,370.00 Each (Exc. Vat)

€ 48,154.35

€ 48,154.35 Each (inc. VAT)

Keysight + P9374A Benchtop 0.0003 → 20GHz Vector Network Analyzer

€ 38,370.00

€ 38,370.00 Each (Exc. Vat)

€ 48,154.35

€ 48,154.35 Each (inc. VAT)

Keysight + P9374A Benchtop 0.0003 → 20GHz Vector Network Analyzer

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Form Factor

Benchtop

Frequency Range

0.0003 → 20GHz

Number of Test Ports

2

Test Port Connector Type

3.5 mm Female

Country of Origin

Malaysia