Technical Document
Specifications
Brand
KeystoneFor Battery Size
9V PP3
Number of Cells
1
Terminal Contact Type
Press Stud
Country of Origin
United States
Product details
PP3 PCB Mount
Direct mounting of PP3 9V block batteries on PCBs
Stock information temporarily unavailable.
€ 10.50
€ 1.05 Each (In a Pack of 10) (Exc. Vat)
€ 13.18
€ 1.318 Each (In a Pack of 10) (inc. VAT)
Keystone Press Stud 9V PP3 Battery Contact
10
€ 10.50
€ 1.05 Each (In a Pack of 10) (Exc. Vat)
€ 13.18
€ 1.318 Each (In a Pack of 10) (inc. VAT)
Keystone Press Stud 9V PP3 Battery Contact
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | € 1.05 | € 10.50 |
200 - 590 | € 0.979 | € 9.79 |
600+ | € 0.902 | € 9.02 |
Technical Document
Specifications
Brand
KeystoneFor Battery Size
9V PP3
Number of Cells
1
Terminal Contact Type
Press Stud
Country of Origin
United States
Product details
PP3 PCB Mount
Direct mounting of PP3 9V block batteries on PCBs