Tekninen dokumentti
Tekniset tiedot
Merkki
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Orange
Number Of Segments
7
Dominant Wavelength
601 nm
Character Width
5.6mm
Character Height
10.2mm
Common Connection
Anode
Mounting Type
Surface Mount
External Depth
3.8mm
External Dimensions
15 x 9.1 x 3.75mm
External Height
15mm
External Width
9.1mm
Luminous Intensity
60 mcd
Colour Of Face
Grey
Forward Voltage
2.1 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Alkuperämaa
China
Tuotetiedot
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
7-Segment LED Displays
€ 14,50
€ 2,90 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 18,20
€ 3,64 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 14,50
€ 2,90 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 18,20
€ 3,64 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 20 | € 2,90 | € 14,50 |
25 - 95 | € 1,95 | € 9,75 |
100 - 245 | € 1,65 | € 8,25 |
250 - 495 | € 1,60 | € 8,00 |
500+ | € 1,55 | € 7,75 |
Tekninen dokumentti
Tekniset tiedot
Merkki
KingbrightDisplay Type
7-Segment
Number of Characters
1
LED Colours
Orange
Number Of Segments
7
Dominant Wavelength
601 nm
Character Width
5.6mm
Character Height
10.2mm
Common Connection
Anode
Mounting Type
Surface Mount
External Depth
3.8mm
External Dimensions
15 x 9.1 x 3.75mm
External Height
15mm
External Width
9.1mm
Luminous Intensity
60 mcd
Colour Of Face
Grey
Forward Voltage
2.1 V
Power Dissipation
75mW
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Alkuperämaa
China
Tuotetiedot
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.