Tekninen dokumentti
Tekniset tiedot
Merkki
KingbrightLED Colours
Green
Number of LEDs
3
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
6
Viewing Angle
70 °
Dominant Wavelength
568 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
14.37 x 5.08 x 10.16mm
Length
14.37mm
Width
5.08mm
Height
10.16mm
Alkuperämaa
China
Tuotetiedot
Kingbright 4060 Subminiature LED Indicators
The 4060 family, from Kingbright, are PCB LED indicators. They consist of subminiature LEDs within a black plastic housing. The housing positions the LEDs at a right angle to the board whilst providing a high contrast with the LED.
PCB LED Indicators, Kingbright
€ 12,75
€ 2,55 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 16,00
€ 3,20 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
5
€ 12,75
€ 2,55 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 16,00
€ 3,20 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 20 | € 2,55 | € 12,75 |
25 - 95 | € 2,30 | € 11,50 |
100 - 245 | € 1,95 | € 9,75 |
250 - 495 | € 1,85 | € 9,25 |
500+ | € 1,70 | € 8,50 |
Tekninen dokumentti
Tekniset tiedot
Merkki
KingbrightLED Colours
Green
Number of LEDs
3
Mounting Type
Through Hole
Supply Voltage
2.5 V
Number of Pins
6
Viewing Angle
70 °
Dominant Wavelength
568 nm
LED Orientation
Right Angle
LED Material
GaP
Dimensions
14.37 x 5.08 x 10.16mm
Length
14.37mm
Width
5.08mm
Height
10.16mm
Alkuperämaa
China
Tuotetiedot
Kingbright 4060 Subminiature LED Indicators
The 4060 family, from Kingbright, are PCB LED indicators. They consist of subminiature LEDs within a black plastic housing. The housing positions the LEDs at a right angle to the board whilst providing a high contrast with the LED.