Kingbright2.5 V Red LED 5mm Through Hole, L-7113SURDK

RS tilauskoodi: 861-4200Tuotemerkki: KingbrightValmistajan osanumero.: L-7113SURDK
brand-logo
Näytä kaikki LEDs tuotteet

Tekninen dokumentti

Tekniset tiedot

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

1.3 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Red

Alkuperämaa

China

Tuotetiedot

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Saatat olla kiinnostunut
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
€ 0,6611 kpl (20 kpl/pakkaus) (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 101,50

€ 0,203 1 kpl (500 kpl/pakkaus) (ilman ALV)

€ 127,38

€ 0,255 1 kpl (500 kpl/pakkaus) (Sis ALV:n)

Kingbright2.5 V Red LED 5mm Through Hole, L-7113SURDK

€ 101,50

€ 0,203 1 kpl (500 kpl/pakkaus) (ilman ALV)

€ 127,38

€ 0,255 1 kpl (500 kpl/pakkaus) (Sis ALV:n)

Kingbright2.5 V Red LED 5mm Through Hole, L-7113SURDK
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
500 - 1000€ 0,203€ 101,50
1500+€ 0,199€ 99,50
Saatat olla kiinnostunut
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
€ 0,6611 kpl (20 kpl/pakkaus) (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

1.3 cd

Number of Pins

2

Viewing Angle

30 °

Lens Shape

Round

Dominant Wavelength

630 nm

Dimensions

5 (Dia.) x 8.6mm

Lens Colour

Red

Alkuperämaa

China

Tuotetiedot

Kingbright Through Hole Round LED Series - 5mm

This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Saatat olla kiinnostunut
Kingbright2.5 V Red LED 5mm Through Hole, L-7113SRD-F
€ 0,6611 kpl (20 kpl/pakkaus) (ilman ALV)