Technical Document
Specifications
Brand
KingbrightDisplay Type
Dot Matrix
LED Colours
Red
Dominant Wavelength
617 nm
Character Width
12.5mm
Character Height
17.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Dimensions
17.8 x 12.7 x 6.4mm
External Height
17.8mm
External Depth
6.4mm
External Width
12.7mm
Luminous Intensity
8.2 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2 V
Series
TC07
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Minimum Operating Temperature
-40°C
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Country of Origin
China
Product details
Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)
5 x 7 dot matrix LED displays with X-Y select.
X-Y stackable
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C
Alphanumeric LED Displays
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.54
€ 9.54 Each (inc. VAT)
1
€ 7.60
€ 7.60 Each (Exc. Vat)
€ 9.54
€ 9.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 7.60 |
5 - 9 | € 7.20 |
10 - 19 | € 6.10 |
20 - 49 | € 5.80 |
50+ | € 4.75 |
Technical Document
Specifications
Brand
KingbrightDisplay Type
Dot Matrix
LED Colours
Red
Dominant Wavelength
617 nm
Character Width
12.5mm
Character Height
17.2mm
Common Connection
Cathode
Mounting Type
Through Hole
External Dimensions
17.8 x 12.7 x 6.4mm
External Height
17.8mm
External Depth
6.4mm
External Width
12.7mm
Luminous Intensity
8.2 mcd
Colour Of Face
Grey
Power Dissipation
75mW
Forward Voltage
2 V
Series
TC07
Operating Temperature Range
-40 → +85°C
Forward Current
30mA
Maximum Operating Temperature
+85°C
Dot Matrix Dimensions
7 x 5
Minimum Operating Temperature
-40°C
Dots High
7
Dot Matrix Format
5 x 7
Dots Wide
5
Country of Origin
China
Product details
Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)
5 x 7 dot matrix LED displays with X-Y select.
X-Y stackable
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C